Image for SIR800DP-T1-RE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR800DP-T1-RE3

DigiKey Part Number
SIR800DP-T1-RE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIR800DP-T1-RE3
Description
MOSFET N-CH 20V 50A PPAK SO-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 50A (Tc) 69W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
5125 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱37.75805₱113,274.15
6,000₱36.57713₱219,462.78
Manufacturers Standard Package