N-Channel 30 V 16.2A (Ta), 40.5A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISA88DN-T1-GE3

DigiKey Part Number
SISA88DN-T1-GE3TR-ND - Tape & Reel (TR)
SISA88DN-T1-GE3CT-ND - Cut Tape (CT)
SISA88DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISA88DN-T1-GE3
Description
MOSFET N-CH 30V 16.2A/40.5A PPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16.2A (Ta), 40.5A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.5 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
985 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 19.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,948
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.22000₱46.22
10₱28.60700₱286.07
100₱18.46850₱1,846.85
500₱14.09734₱7,048.67
1,000₱12.68748₱12,687.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.89504₱32,685.12
6,000₱9.99209₱59,952.54
9,000₱9.53206₱85,788.54
15,000₱9.01505₱135,225.75
21,000₱8.70895₱182,887.95
30,000₱8.41146₱252,343.80
Manufacturers Standard Package