
SQ4182EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4182EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4182EY-T1_GE3CT-ND - Cut Tape (CT) SQ4182EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4182EY-T1_GE3 |
Description | MOSFET N-CHANNEL 30V 32A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4182EY-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.12000 | ₱128.12 |
| 10 | ₱81.90000 | ₱819.00 |
| 100 | ₱55.61010 | ₱5,561.01 |
| 500 | ₱44.34184 | ₱22,170.92 |
| 1,000 | ₱42.53301 | ₱42,533.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱34.74900 | ₱86,872.50 |

