M39003/01-3182 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱2,682.30690
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱2,547.91490
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱3,067.42410
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱10,123.41920
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱7,555.26920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱2,586.55410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱2,458.19340
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱2,958.20460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱3,290.16290
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱7,305.44490
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱8,490.07580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱13,695.03140
Datasheet
0.68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3182

DigiKey Part Number
M39003/01-3182-ND
Manufacturer
Manufacturer Product Number
M39003/01-3182
Description
CAP TANT 0.68UF 10% 100V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱3,402.13770₱340,213.77