M39003/01-6342 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱8,354.91740
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱8,820.15620
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱11,105.56400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱12,405.17070
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱7,004.19330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱7,388.25750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱9,302.93330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱10,385.21840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱15,823.62410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱18,403.95380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱29,799.49640
Datasheet
0.082 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6342

DigiKey Part Number
M39003/01-6342-ND
Manufacturer
Manufacturer Product Number
M39003/01-6342
Description
CAP TANT 0.082UF 5% 100V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.082 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6342 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱18,911.96190₱1,891,196.19