
M39006/25-0160H | |
|---|---|
DigiKey Part Number | 1129-M39006/25-0160H-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0160H |
Description | CAP TANT 220UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 1.126" L (10.31mm x 28.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | High Reliability | |
Failure Rate | P (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,208.84000 | ₱5,208.84 |
| 10 | ₱4,485.42900 | ₱44,854.29 |
| 50 | ₱4,195.67860 | ₱209,783.93 |
| 100 | ₱4,105.86350 | ₱410,586.35 |

