120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0256

DigiKey Part Number
M39006/25-0256-ND
Manufacturer
Manufacturer Product Number
M39006/25-0256
Description
CAP TANT 120UF 10% 100V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39006/25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,916.69000₱5,916.69
10₱5,124.07400₱51,240.74
50₱4,806.48880₱240,324.44
100₱4,708.08590₱470,808.59
Manufacturers Standard Package