
T50D476M016C0070 | |
|---|---|
DigiKey Part Number | 718-T50D476M016C0070TR-ND - Tape & Reel (TR) 718-T50D476M016C0070CT-ND - Cut Tape (CT) 718-T50D476M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D476M016C0070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D476M016C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.53000 | ₱127.53 |
| 10 | ₱86.58000 | ₱865.80 |
| 50 | ₱70.36380 | ₱3,518.19 |
| 100 | ₱65.35040 | ₱6,535.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱58.02382 | ₱29,011.91 |
| 1,000 | ₱55.35095 | ₱55,350.95 |
| 1,500 | ₱54.01227 | ₱81,018.40 |
| 2,500 | ₱52.52809 | ₱131,320.23 |
| 3,500 | ₱51.66018 | ₱180,810.63 |
| 5,000 | ₱50.82539 | ₱254,126.95 |
| 6,000 | ₱50.42993 | ₱302,579.58 |











