


T56D226M035CSA120 | |
|---|---|
DigiKey Part Number | 718-2555-2-ND - Tape & Reel (TR) 718-2555-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T56D226M035CSA120 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱334.04000 | ₱334.04 |
| 10 | ₱243.41900 | ₱2,434.19 |
| 50 | ₱207.38260 | ₱10,369.13 |
| 100 | ₱196.23240 | ₱19,623.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱173.25946 | ₱86,629.73 |

