
VJ0603D2R4BXPAJ | |
|---|---|
DigiKey Part Number | 720-1312-2-ND - Tape & Reel (TR) 720-1312-1-ND - Cut Tape (CT) 720-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D2R4BXPAJ |
Description | CAP CER 2.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D2R4BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.08000 | ₱28.08 |
| 10 | ₱15.91200 | ₱159.12 |
| 50 | ₱12.22660 | ₱611.33 |
| 100 | ₱11.23790 | ₱1,123.79 |
| 500 | ₱9.19270 | ₱4,596.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.37124 | ₱6,371.24 |
| 2,000 | ₱6.12144 | ₱12,242.88 |
| 3,000 | ₱6.08849 | ₱18,265.47 |
| 5,000 | ₱6.05101 | ₱30,255.05 |
| 7,000 | ₱6.02843 | ₱42,199.01 |
| 10,000 | ₱6.00631 | ₱60,063.10 |
| 12,000 | ₱5.99567 | ₱71,948.04 |
| 24,000 | ₱5.95879 | ₱143,010.96 |
| 25,000 | ₱5.95680 | ₱148,920.00 |


