
BAS21-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS21-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS21-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS21-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-HE3_A-18 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.80000 | ₱15.80 |
| 10 | ₱9.47700 | ₱94.77 |
| 100 | ₱5.92020 | ₱592.02 |
| 500 | ₱4.35006 | ₱2,175.03 |
| 1,000 | ₱3.75570 | ₱3,755.70 |
| 2,000 | ₱3.41377 | ₱6,827.54 |
| 5,000 | ₱2.94840 | ₱14,742.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.36340 | ₱23,634.00 |
| 20,000 | ₱2.16450 | ₱43,290.00 |
| 30,000 | ₱2.15504 | ₱64,651.20 |
| 50,000 | ₱2.08196 | ₱104,098.00 |
| 70,000 | ₱1.99270 | ₱139,489.00 |
| 250,000 | ₱1.82813 | ₱457,032.50 |

