
MCU08050D5101BP100 | |
|---|---|
DigiKey Part Number | 749-MCU08050D5101BP100TR-ND - Tape & Reel (TR) 749-MCU08050D5101BP100CT-ND - Cut Tape (CT) 749-MCU08050D5101BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D5101BP100 |
Description | RES 5.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D5101BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.33000 | ₱26.33 |
| 10 | ₱22.17200 | ₱221.72 |
| 25 | ₱20.54520 | ₱513.63 |
| 50 | ₱19.41040 | ₱970.52 |
| 100 | ₱18.14090 | ₱1,814.09 |
| 250 | ₱17.05160 | ₱4,262.90 |
| 500 | ₱16.08984 | ₱8,044.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.02772 | ₱14,027.72 |
| 24,000 | ₱13.79796 | ₱331,151.04 |
| 25,000 | ₱13.77219 | ₱344,304.75 |

