



MMA02040C1152FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1152FB300TR-ND - Tape & Reel (TR) 749-MMA02040C1152FB300CT-ND - Cut Tape (CT) 749-MMA02040C1152FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1152FB300 |
Description | RES 11.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1152FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.36000 | ₱9.36 |
| 10 | ₱5.96700 | ₱59.67 |
| 25 | ₱5.03120 | ₱125.78 |
| 50 | ₱4.42260 | ₱221.13 |
| 100 | ₱3.91370 | ₱391.37 |
| 250 | ₱3.35088 | ₱837.72 |
| 500 | ₱2.99872 | ₱1,499.36 |
| 1,000 | ₱2.69919 | ₱2,699.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.94981 | ₱5,849.43 |

