140 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1403FB300

DigiKey Part Number
749-MMA02040C1403FB300TR-ND - Tape & Reel (TR)
749-MMA02040C1403FB300CT-ND - Cut Tape (CT)
749-MMA02040C1403FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1403FB300
Description
RES 140K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1403FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,597
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.36000₱9.36
10₱5.96700₱59.67
25₱5.03120₱125.78
50₱4.42260₱221.13
100₱3.91370₱391.37
250₱3.35088₱837.72
500₱2.99872₱1,499.36
1,000₱2.69919₱2,699.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.31290₱6,938.70
6,000₱2.11585₱12,695.10
9,000₱2.01461₱18,131.49
15,000₱1.90004₱28,500.60
21,000₱1.83175₱38,466.75
30,000₱1.76504₱52,951.20
36,000₱1.73305₱62,389.80
72,000₱1.62320₱116,870.40
75,000₱1.61728₱121,296.00
Manufacturers Standard Package