



MMA02040D1203BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1203BB300TR-ND - Tape & Reel (TR) 749-MMA02040D1203BB300CT-ND - Cut Tape (CT) 749-MMA02040D1203BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1203BB300 |
Description | RES 120K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1203BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.27000 | ₱36.27 |
| 10 | ₱23.28300 | ₱232.83 |
| 25 | ₱19.79640 | ₱494.91 |
| 50 | ₱17.60860 | ₱880.43 |
| 100 | ₱15.74820 | ₱1,574.82 |
| 250 | ₱13.70772 | ₱3,426.93 |
| 500 | ₱12.43008 | ₱6,215.04 |
| 1,000 | ₱11.34491 | ₱11,344.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.94890 | ₱29,846.70 |
| 6,000 | ₱9.23657 | ₱55,419.42 |
| 9,000 | ₱8.87075 | ₱79,836.75 |
| 15,000 | ₱8.45696 | ₱126,854.40 |
| 21,000 | ₱8.21036 | ₱172,417.56 |
| 30,000 | ₱7.96944 | ₱239,083.20 |
| 36,000 | ₱7.85390 | ₱282,740.40 |
| 72,000 | ₱7.60500 | ₱547,560.00 |

