
PMRL200W-BG28H-WT | |
|---|---|
DigiKey Part Number | PMRL200W-BG28H-WT-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200W-BG28H-WT |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 28V 16.5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 16.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,439.10000 | ₱1,439.10 |
| 25 | ₱1,074.52800 | ₱26,863.20 |
| 100 | ₱985.51440 | ₱98,551.44 |
| 500 | ₱913.43772 | ₱456,718.86 |


