cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV-104

DigiKey Part Number
ATV-104-ND
Manufacturer
Manufacturer Product Number
ATV-104
Description
ATV-104 100K OHM I/V CONVERTER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
I/V Converter Adapter for use with Voltage Meter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Type
I/V Converter
Accessory Type
Adapter
For Use With/Related Products
Voltage Meter
Specifications
100kOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱24,889.41000₱24,889.41
Manufacturers Standard Package