RBDCR9000D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱258.72137
Datasheet
Image for RBDCR9000D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBDCR9000D

DigiKey Part Number
RBDCR9000D-ND
Manufacturer
Manufacturer Product Number
RBDCR9000D
Description
RES 0.9 OHM 0.5% 1/2W 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
900 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RBDCR9000D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±10ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱446.34920₱44,634.92
Manufacturers Standard Package