
SC010C150R/150RDQ | |
|---|---|
DigiKey Part Number | SC010C150R/150RDQ-ND |
Manufacturer | |
Manufacturer Product Number | SC010C150R/150RDQ |
Description | RES NETWORK 10 RES 150 OHM 6-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150, 150 Ohm ±0.5% Power Per Element Voltage Divider 10 Resistor Network/Array ±5ppm/°C 6-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 150, 150 | |
Tolerance | ±0.5% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | ±0.02% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 6 | |
Power Per Element | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 0.197" W (30.00mm x 5.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱8,496.21850 | ₱169,924.37 |

