Image for SF002B13K3/120KFB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF002B13K3/120KFB

DigiKey Part Number
SF002B13K3/120KFB-ND
Manufacturer
Manufacturer Product Number
SF002B13K3/120KFB
Description
SF002B13K30/120K0FB CONFORMAL NT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.3k, 120k Ohm ±1% Power Per Element Isolated 2 Resistor Network/Array ±5ppm/°C 5-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
13.3k, 120k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
5
Power Per Element
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-25°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
-
Size / Dimension
0.551" L x 0.106" W (14.00mm x 2.70mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20₱1,333.01050₱26,660.21
Manufacturers Standard Package