Parametric Equivalent

Y00245K00000Q9L | |
|---|---|
DigiKey Part Number | Y00245K00000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00245K00000Q9L |
Description | RES 5K OHM 0.3W 0.02% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.02% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱3,180.92600 | ₱79,523.15 |

