
Y0035V0051AB9L | |
|---|---|
DigiKey Part Number | Y0035V0051AB9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0035V0051AB9L |
Description | 300145T 100R/10K/ 100R/10K A B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100, 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 4 Resistor Network/Array ±2ppm/°C Axial, Box - 6 Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 100, 10k | |
Tolerance | ±0.05% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±0.5ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Box - 6 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.375" L x 0.200" W (9.53mm x 5.08mm) | |
Height - Seated (Max) | 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱4,386.58760 | ₱109,664.69 |

