Image for Y1485V0052AT9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1485V0052AT9R

DigiKey Part Number
Y1485V0052AT9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1485V0052AT9R
Description
RES NETWORK 2 RES MULT OHM 1610
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100, 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 1610 J-Lead (3 Terminals)
EDA/CAD Models
Y1485V0052AT9R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
100, 10k
Tolerance
±0.05%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱853.36875₱853,368.75
Manufacturers Standard Package