
Y14870R05000B9R | |
|---|---|
DigiKey Part Number | 804-Y14870R05000B9RTR-ND - Tape & Reel (TR) 804-Y14870R05000B9RCT-ND - Cut Tape (CT) 804-Y14870R05000B9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14870R05000B9R |
Description | RES 0.05 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R05000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱748.80000 | ₱748.80 |
| 10 | ₱521.70300 | ₱5,217.03 |
| 25 | ₱460.34840 | ₱11,508.71 |
| 50 | ₱421.93720 | ₱21,096.86 |
| 100 | ₱389.30580 | ₱38,930.58 |
| 250 | ₱366.07428 | ₱91,518.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱312.27885 | ₱312,278.85 |

