Y40231K00000Q5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱3,413.41700
Datasheet
1 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40231K00000Q5R

DigiKey Part Number
Y40231K00000Q5R-ND
Manufacturer
Manufacturer Product Number
Y40231K00000Q5R
Description
V/N 303263 1K0000 0.02% B T 1571
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40231K00000Q5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Strip
QuantityUnit PriceExt Price
10₱2,296.41800₱22,964.18
Manufacturers Standard Package