
Y4950V0233VV0L | |
|---|---|
DigiKey Part Number | Y4950V0233VV0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4950V0233VV0L |
Description | RES NTWRK 4 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7k, 47k Ohm ±0.005% 300mW Power Per Element Voltage Divider 4 Resistor Network/Array ±2ppm/°C Radial - 6 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 4.7k, 47k | |
Tolerance | ±0.005% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 6 Leads | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.200" L x 0.245" W (30.48mm x 6.22mm) | |
Height - Seated (Max) | 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱5,528.10960 | ₱138,202.74 |

