
Y605520K0000K0L | |
|---|---|
DigiKey Part Number | Y605520K0000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y605520K0000K0L |
Description | TRIMMER 20K OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W Wire Leads Panel Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
EDA/CAD Models | Y605520K0000K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±20ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.300" x 0.235" Face (7.62mm x 5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱2,513.25360 | ₱62,831.34 |

