WE-XTAL_CFPX-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830054236

DigiKey Part Number
732-830054236TR-ND - Tape & Reel (TR)
732-830054236CT-ND - Cut Tape (CT)
732-830054236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830054236
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830054236 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,432