
2204-1305 | |
|---|---|
DigiKey Part Number | 2946-2204-1305-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1305 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱355.68000 | ₱355.68 |
| 10 | ₱252.36900 | ₱2,523.69 |
| 25 | ₱221.59800 | ₱5,539.95 |
| 50 | ₱202.64400 | ₱10,132.20 |
| 100 | ₱187.09470 | ₱18,709.47 |
| 250 | ₱171.06804 | ₱42,767.01 |
| 500 | ₱161.80632 | ₱80,903.16 |
| 1,000 | ₱154.53477 | ₱154,534.77 |



