392-180AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392-180AB

DigiKey Part Number
345-1046-ND
Manufacturer
Manufacturer Product Number
392-180AB
Description
HEATSINK EXTRUSION IGBT/SSR BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
7.087" (180.01mm)
Width
4.921" (124.99mm)
Diameter
-
Fin Height
5.346" (135.79mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.10°C/W @ 100 LFM
Thermal Resistance @ Natural
0.43°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197