
0402B104K6R3CT | |
|---|---|
DigiKey Part Number | 1292-1177-2-ND - Tape & Reel (TR) 1292-1177-1-ND - Cut Tape (CT) 1292-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B104K6R3CT |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B104K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱0.58500 | ₱5.85 |
| 50 | ₱0.38620 | ₱19.31 |
| 100 | ₱0.31590 | ₱31.59 |
| 500 | ₱0.21412 | ₱107.06 |
| 1,000 | ₱0.18311 | ₱183.11 |
| 2,500 | ₱0.15023 | ₱375.57 |
| 5,000 | ₱0.13057 | ₱652.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.11466 | ₱1,146.60 |
| 20,000 | ₱0.10156 | ₱2,031.20 |
| 30,000 | ₱0.09500 | ₱2,850.00 |
| 50,000 | ₱0.08777 | ₱4,388.50 |
| 70,000 | ₱0.08355 | ₱5,848.50 |
| 100,000 | ₱0.07950 | ₱7,950.00 |
| 120,000 | ₱0.07758 | ₱9,309.60 |
| 240,000 | ₱0.07112 | ₱17,068.80 |
| 250,000 | ₱0.07078 | ₱17,695.00 |

