WLBD4532HCU800PH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₱10.21469
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 940
Unit Price: ₱38.03000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 752
Unit Price: ₱31.01000
Datasheet
1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD4532HCU800PH

DigiKey Part Number
1292-WLBD4532HCU800PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD4532HCU800PH
Description
FERRITE BEAD 80 OHM 1812 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 9A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.069" (1.75mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes