
WR04X104 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X104JTLTR-ND - Tape & Reel (TR) 1292-WR04X104JTLCT-ND - Cut Tape (CT) 1292-WR04X104JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X104 JTL |
Description | RES 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X104 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱0.76100 | ₱7.61 |
| 25 | ₱0.51480 | ₱12.87 |
| 50 | ₱0.40960 | ₱20.48 |
| 100 | ₱0.32180 | ₱32.18 |
| 250 | ₱0.23636 | ₱59.09 |
| 500 | ₱0.19188 | ₱95.94 |
| 1,000 | ₱0.15678 | ₱156.78 |
| 5,000 | ₱0.10319 | ₱515.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.06815 | ₱681.50 |
| 20,000 | ₱0.06470 | ₱1,294.00 |
| 30,000 | ₱0.06447 | ₱1,934.10 |
| 50,000 | ₱0.06379 | ₱3,189.50 |
| 70,000 | ₱0.06021 | ₱4,214.70 |
| 100,000 | ₱0.05684 | ₱5,684.00 |
| 120,000 | ₱0.05527 | ₱6,632.40 |
| 240,000 | ₱0.05491 | ₱13,178.40 |

