0395300003 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 4,358
Unit Price: ₱160.18943
Datasheet

Similar


Phoenix Contact
In Stock: 3,855
Unit Price: ₱77.71000
Datasheet

Similar


Weidmüller
In Stock: 2,890
Unit Price: ₱295.37000
Datasheet

Similar


Phoenix Contact
In Stock: 5,462
Unit Price: ₱104.51000
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
0395300003
0395300003

0395300003

DigiKey Part Number
WM7820-ND
Manufacturer
Manufacturer Product Number
0395300003
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395300003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
5mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,519 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱150.07000₱150.07
10₱107.48800₱1,074.88
25₱93.75560₱2,343.89
50₱85.00160₱4,250.08
100₱77.66510₱7,766.51
250₱69.94028₱17,485.07
500₱65.40020₱32,700.10
1,440₱60.21787₱86,713.73
5,760₱55.79659₱321,388.36
Manufacturers Standard Package

Other Suppliers on DigiKey

3,519In Stock
Ships from WEC