



0436500316 | |
|---|---|
DigiKey Part Number | WM1923-ND |
Manufacturer | |
Manufacturer Product Number | 0436500316 |
Description | CONN HEADER VERT 3POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 17.56mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.90000 | ₱81.90 |
| 10 | ₱69.79100 | ₱697.91 |
| 100 | ₱59.31900 | ₱5,931.90 |
| 500 | ₱52.94718 | ₱26,473.59 |
| 2,550 | ₱47.19826 | ₱120,355.56 |
| 5,100 | ₱44.94693 | ₱229,229.34 |
| 10,200 | ₱42.80388 | ₱436,599.58 |














