



0955012401 | |
|---|---|
DigiKey Part Number | WM20632-ND |
Manufacturer | |
Manufacturer Product Number | 0955012401 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955012401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.14000 | ₱49.14 |
| 10 | ₱41.82800 | ₱418.28 |
| 49 | ₱37.35653 | ₱1,830.47 |
| 98 | ₱35.57163 | ₱3,486.02 |
| 147 | ₱34.56673 | ₱5,081.31 |
| 294 | ₱32.91323 | ₱9,676.49 |
| 539 | ₱31.53356 | ₱16,996.59 |
| 1,029 | ₱30.12665 | ₱31,000.32 |
| 2,548 | ₱28.25954 | ₱72,005.31 |











