1-1470364-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱22.80403

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: ₱8.78000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: ₱8.78000
Datasheet
1-1470364-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1470364-0

DigiKey Part Number
A99939-ND
Manufacturer
Manufacturer Product Number
1-1470364-0
Description
CONN RCPT HSG 10POS 1.00MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1470364-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,482 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,482In Stock
Ships from WEC