1-499374-0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: ₱654.62000
Datasheet

Similar


HARTING
In Stock: 48
Unit Price: ₱715.46000
Datasheet

Similar


HARTING
In Stock: 80
Unit Price: ₱387.27000
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: ₱382.59000
Datasheet

Similar


HARTING
In Stock: 259
Unit Price: ₱288.99000
Datasheet

Similar


HARTING
In Stock: 207
Unit Price: ₱303.62000
Datasheet

Similar


HARTING
In Stock: 35
Unit Price: ₱334.04000
Datasheet

Similar


HARTING
In Stock: 25
Unit Price: ₱268.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,624
Unit Price: ₱197.15000
Datasheet

Similar


3M
In Stock: 327
Unit Price: ₱308.30000
Datasheet

Similar


3M
In Stock: 354
Unit Price: ₱417.11000
Datasheet
1-5499374-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-499374-0

DigiKey Part Number
AHG50A-ND
Manufacturer
Manufacturer Product Number
1-499374-0
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-499374-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
0.684" (17.37mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 60 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
216₱464.45208₱100,321.65
Manufacturers Standard Package

Other Suppliers on DigiKey

60In Stock
Ships from WEC