120-1805-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120-1805-000

DigiKey Part Number
2266-120-1805-000-ND
Manufacturer
Manufacturer Product Number
120-1805-000
Description
CIRCULAR CONNECTOR, 3 CONTACT(S)
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets or Male Pins
Number of Positions
3
Contact Type
Crimp
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Santoprene™ 101-73
Housing Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Note
Contacts Not Included
Insert Material
Santoprene™ 101-73
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,340.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
15₱338.13000₱5,071.95