
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Bulk: | 285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱211.40250 | ₱4,228.05 |
| 100 | ₱208.42500 | ₱20,842.50 |
| 200 | ₱204.85200 | ₱40,970.40 |



