Parametric Equivalent

336320-12-0050 | |
|---|---|
DigiKey Part Number | ARF2402-ND |
Manufacturer | |
Manufacturer Product Number | 336320-12-0050 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,668.42000 | ₱1,668.42 |
| 10 | ₱1,509.53400 | ₱15,095.34 |
| 25 | ₱1,414.99800 | ₱35,374.95 |
| 50 | ₱1,276.49340 | ₱63,824.67 |
| 100 | ₱1,212.90390 | ₱121,290.39 |
| 250 | ₱1,159.25004 | ₱289,812.51 |
| 500 | ₱1,156.10626 | ₱578,053.13 |















