
381LQ471M400K452 | |
|---|---|
DigiKey Part Number | 338-3763-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ471M400K452 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 388mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱598.46000 | ₱598.46 |
| 10 | ₱392.41800 | ₱3,924.18 |
| 80 | ₱331.46838 | ₱26,517.47 |
| 160 | ₱319.23088 | ₱51,076.94 |
| 560 | ₱297.27925 | ₱166,476.38 |
| 1,040 | ₱290.99082 | ₱302,630.45 |

