415-0061 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0061 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0061-060

DigiKey Part Number
J10588-ND
Manufacturer
Manufacturer Product Number
415-0061-060
Description
COAX CBL SMA TO N-TYPE 5'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,523.46000₱3,523.46
10₱2,995.14200₱29,951.42
25₱2,807.69600₱70,192.40
50₱2,673.78940₱133,689.47
100₱2,546.31780₱254,631.78
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC
Alternate Length
COAX CBL SMA TO N-TYPE 12"
In-Stock: 58
Unit Price: ₱1,894.82000
COAX CBL SMA TO N-TYPE 24"
In-Stock: 489
Unit Price: ₱2,224.76000
COAX CBL SMA TO N-TYPE 36"
In-Stock: 84
Unit Price: ₱2,610.27000
COAX CBL SMA TO N-TYPE 4'
In-Stock: 0
Unit Price: ₱2,107.46250