5227716-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,803
Unit Price: ₱241.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,810
Unit Price: ₱208.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 173
Unit Price: ₱244.53000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 58
Unit Price: ₱249.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 392
Unit Price: ₱287.24000
Datasheet

Similar


Amphenol RF
In Stock: 2,231
Unit Price: ₱216.45000
Datasheet

Similar


Amphenol RF
In Stock: 1,254
Unit Price: ₱338.72000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,371
Unit Price: ₱112.32000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 20,462
Unit Price: ₱183.69000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₱1,781.33000
Datasheet
5227716-3, 5227755-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5227716-3, 5227755-2
5227716-3
5227716-3

5227716-3

DigiKey Part Number
A32338-ND
Manufacturer
Manufacturer Product Number
5227716-3
Description
CONN BNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
5227716-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Nut, 1 Solder Tag
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Fluoropolymer (FP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 678 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

678In Stock
Ships from WEC