AMPMODU Mod II Breakaway TH RA Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Tin xx Pins
9-103323-0
9-103323-0
Taking Commercial Drone Reliability to New Heights

9-103323-0

DigiKey Part Number
A32705-40-ND
Manufacturer
Manufacturer Product Number
9-103323-0
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-103323-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 426 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱596.70000₱596.70
10₱507.07800₱5,070.78
100₱431.01050₱43,101.05
600₱379.85903₱227,915.42
1,200₱370.83150₱444,997.80
Manufacturers Standard Package

Other Suppliers on DigiKey

426In Stock
Ships from WEC
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: ₱38.61000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: ₱58.50000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 389
Unit Price: ₱78.39000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 10563
Unit Price: ₱97.11000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 165
Unit Price: ₱115.83000