


BK/ABC-3-R | |
|---|---|
DigiKey Part Number | 283-2612-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-3-R |
Description | FUSE CERM 3A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 6.55 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.81000 | ₱77.81 |
| 5 | ₱64.46800 | ₱322.34 |
| 10 | ₱59.49500 | ₱594.95 |
| 50 | ₱49.38580 | ₱2,469.29 |
| 100 | ₱45.55980 | ₱4,555.98 |
| 300 | ₱40.08617 | ₱12,025.85 |
| 500 | ₱37.75942 | ₱18,879.71 |
| 1,000 | ₱34.80516 | ₱34,805.16 |
| 5,000 | ₱28.74784 | ₱143,739.20 |


















