BK/GMD-1-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 297
Unit Price: ₱101.79000
Datasheet
GMD Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMD Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMD-1-R

DigiKey Part Number
283-2912-ND
Manufacturer
Manufacturer Product Number
BK/GMD-1-R
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
12.0
Approval Agency
CSA, PSE/JET, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.3065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,810 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱100.62000₱100.62
5₱83.18800₱415.94
10₱76.75200₱767.52
50₱63.69480₱3,184.74
100₱58.76330₱5,876.33
300₱51.69647₱15,508.94
500₱48.69306₱24,346.53
1,000₱44.87711₱44,877.11
5,000₱37.04957₱185,247.85
Manufacturers Standard Package

Other Suppliers on DigiKey

5,810In Stock
Ships from WEC