BK/S506-10-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 11,294
Unit Price: ₱44.46000
Datasheet
S506-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-10-R

DigiKey Part Number
283-2937-ND
Manufacturer
Manufacturer Product Number
BK/S506-10-R
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
450.0
Approval Agency
BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 700 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱181.94000₱181.94
5₱150.69600₱753.48
10₱139.11300₱1,391.13
50₱115.39720₱5,769.86
100₱106.45250₱10,645.25
300₱93.61367₱28,084.10
500₱88.15248₱44,076.24
1,000₱81.21438₱81,214.38
5,000₱66.97127₱334,856.35
Manufacturers Standard Package

Other Suppliers on DigiKey

700In Stock
Ships from WEC