CB5024-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5024-000

DigiKey Part Number
CB5024-000-ND
Manufacturer
Manufacturer Product Number
CB5024-000
Description
HEATSHRINK TUBING SIZE 11X25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Clear 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Abrasion Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,845.56000₱4,845.56
2₱4,456.53000₱8,913.06
3₱4,243.39667₱12,730.19
5₱3,989.70000₱19,948.50
7₱3,830.91429₱26,816.40
10₱3,669.47100₱36,694.71
25₱3,372.36120₱84,309.03
Manufacturers Standard Package

Other Suppliers on DigiKey

68In Stock
Ships from WEC
Alternate Color
HEATSHRINK TUBING SIZE 11X25'
In-Stock: 0
Unit Price: ₱2,289.79250