cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FE6SN

DigiKey Part Number
2266-D38999/26FE6SN-1178-ND
Manufacturer
Manufacturer Product Number
D38999/26FE6SN
Description
CIRCULAR CONNECTOR, MIL-DTL-3899
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Material Flammability Rating
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,340.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,901.25000₱6,901.25
10₱6,024.91500₱60,249.15